
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Basic thermometer TTX 110
- Fixed type-T sensor
- According to EN 13485
Technical specifications
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
350 °C
- Sample rate
5 s
- Sensor type
T
- Accuracy ± °C
0.8 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 180 x 42 x 20 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Probe length
90 mm
- Weight
45 g
- Temperature reading range
-50 up to 350 °C
- Width
42 mm
- Height
20 mm
- Length
180 mm
- Power supply (details)
CR 2032 button cell
- Resolution
0.1 °C
- Basic accuracy
± 8
- Temperature range
-50 to +350 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101126 ebro TTX 110 Probe thermometer (HACCP) Temperature reading range -50 up to 350 °C Sensor type T Complies with HACCP stan
Description
HACCP-thermometer with fixed type-T sensor for applications in the food sector.
Features
- Sturdy and shock proof
- Changeable battery
- Data-hold
- Protection class IP55
Scope of delivery
- TTX 110
- battery
- Work calibration certified
- User manual.























