
Highlights & Details
VOLTCRAFT K204 Thermometer -200 - +1370 °C Sensor type K
- 4-channel
- For K-type sensor
- Difference measurement
Technical specifications
- Can be calibrated to ISO and DAkkS.
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(W x H x D) 64 x 184 x 30 mm
- Response time
2.5 s
- Resolution (temperature)
0.1 °C
- Type
4-channel
- Weight
180 g
- Calibration range
4 channels
- Width
64 mm
- Height
184 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K204
- Depth
30 mm
- Basic accuracy
± (0.3 % + 1 ºC)
- Power supply (details)
9 V pack or optional external power adapter
- Temperature resolution
0.1 °C
- Temperature range
-200 to +1370 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 100806 VOLTCRAFT K204 Thermometer -200 - +1370 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 100806 VOLTCRAFT K204 Thermometer -200 - +1370 °C Sensor type K
Conformity certificate
Conformity certificate 100806 VOLTCRAFT K204 Thermometer -200 - +1370 °C Sensor type K
Warranty Terms
Warranty Terms 100806 VOLTCRAFT K204 Thermometer -200 - +1370 °C Sensor type K
Description
Features
- Data hold, min./max.- and mean-value measurement
- Timer
- Relative function
- Auto power-off function
- °C/°F-switchover
- Connection socket for plug mains device.
Scope of delivery
- 2 K-type thermocouple sensors up to 200ºC
- 1 battery (type 9V block
- Storage bag
- Operating instructions
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 256.97€ 186.96*
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































