

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Thermometer
+1372 °C
0.15 %
1 °C
K
J
Manufacturer's standards (no certificate)
detachable
(L x W x H) 162 x 62 x 28 mm
0.1 °C
4-channel
Data logger
184 g
4 channels
62 mm
28 mm
162 mm
AAA battery (3x)
-200 °C
PL-125-T4
±(0.3% + 1ºC)
3 micro batteries (AAA)
K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C
Certified by EU Garan
Datasheet 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
User & Safety Instructions 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
Information 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
Conformity certificate 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
Warranty Terms 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
Download 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
Download 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
Download 1013036 VOLTCRAFT PL-125-T4 Thermometer -200 - +1372 °C Sensor type K, J
€ 199.97€ 192.96*
The necessary accessories are required to use the article as described.