
Highlights & Details
Thermal-imaging camera Benning TC 30
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to 400 °C
- Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- 5 picture modes: Thermal, fusion, optical, picture-in-picture, mixture
- 8 MP camera with 4-fold digital zoom
- 16 GB flash memory
- Type
TC 30
- Product type
IR camera
- Interfaces
USB C®
Wi-Fi
- Temperature reading range (max.)
400 °C
- Colour schemes
8
- Temperature reading range (min.)
-20 °C
- Frame rate
25 Hz
- Display resolution
256 x 192 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(L x W x H) 144 x 25 x 85 mm
- Digital zoom
4 x
- Display
8.9 cm
- Weight
210 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 400 °C
- Width
25 mm
- Height
85 mm
- Length
144 mm
- Features
Withstands falls from heights of up to 2 m
Manufacturer's standards (no certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3192546 Benning TC 30 IR camera -20 up to 400 °C 25 Hz Withstands falls from heights of up to 2 m
User & Safety Instructions
User & Safety Instructions 3192546 Benning TC 30 IR camera -20 up to 400 °C 25 Hz Withstands falls from heights of up to 2 m
Description
The use of a Benning TC 30 thermal imager allows early detection and resolution of potential problems before they lead to major difficulties. This not only helps to increase security and functionality, but also to protect and maintain it in the long term as a precaution. Experts in almost all industries are already taking advantage of the wide range of applications and advantages of thermography. With the Benning TC 30, an expert has a high-quality test equipment with current very good performance features.
This text is machine translated.
Scope of delivery
- Includes bag
- Wrist strap
- USB Type C connection cable
- PC software Benning TC Analyser
- Rechargeable Li-ion battery



































