
Highlights & Details
VOLTCRAFT WB-310 Thermal imaging camera
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
- Display: 71 mm (2.8") LCD, 320 x 240 pixels
- 2-in-1 visual camera and thermal imaging camera
- LED flashlight
- 8 colour palettes
- Wi-Fi function for data transfer and live video output via app
- Laser point to positioning accurately the measurement locations/areas
Technical specifications
- Type
WB-310
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
550 °C
- Colour schemes
8
- Temperature reading range (min.)
-20 °C
- Optics
42° x 32°
- Frame rate
25 Hz
- Display resolution
320 x 240 Pixel
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 75.5 x 101 x 235 mm
- Temperature resolution
0.1 °C
- Digital zoom
32 x
- Display
7.112 cm
- Emission level (max.)
1.00
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
4.62 mrad
- Weight
420 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.5 m
- Width
101 mm
- Height
235 mm
- Length
75.5 mm
- Connection
Wi-Fi (802.11 b/g/n)
- Power supply (details)
3.7 V
- Features
Built-in digital camera
Wi-Fi
Built-in LED light
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2890403 VOLTCRAFT WB-310 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Wi-Fi, Built-in LED light
User & Safety Instructions
User & Safety Instructions 2890403 VOLTCRAFT WB-310 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Wi-Fi, Built-in LED light
User & Safety Instructions 2890403 VOLTCRAFT WB-310 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Wi-Fi, Built-in LED light
Warranty Terms
Warranty Terms 2890403 VOLTCRAFT WB-310 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Wi-Fi, Built-in LED light
Download
Download 2890403 VOLTCRAFT WB-310 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Wi-Fi, Built-in LED light
Description
This text is machine translated.
Features
- Zoom: 1 - 32x continuous, digital zoom
- 8 colour palettes: Iron, Rainbow, White hot, Black hot, Brown hot, Blue-red, Hot-cold, Feather
- Focus free
- Auto power off
- Spot: center spot
- Built-in 2 megapixel digital camera
- Media storage: Internal 3.5 GB EMMC, Max. 32 GB microSD card
- Image mode: IR image, Visual image, Auto fusion
Scope of delivery
- Thermal imager
- Li-ion rechargeable battery
- microSD card with adapter
- PC software CD
- USB cable
- Carrying case
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 472.98*
What kind of Thermal Imaging Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































