
Highlights & Details
Pocket thermal imager
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to 350 °C
- 96 x 96 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Type
PocketE
- Product type
IR camera
- Bolometer array
96 x 96 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
350 °C
- Colour schemes
8
- Temperature reading range (min.)
-20 °C
- Optics
50° x 50°
- Frame rate
25 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 138.45 x 23.60 x 85.20 mm
- Memory units
30000
- Digital zoom
4 x
- Display
3.5" LCD touch display
- Focus
Fixed-focus
- Geometric resolution (IFOV)
8.89 mrad
- Weight
218 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 350 °C
- Min. focusing distance
0.1 m
- Width
23.60 mm
- Height
85.20 mm
- Length
138.45 mm
- Connection
Wi-Fi (802.11 b/g/n)
- Features
Built-in LED light
Wi-Fi
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3304685 HIKMICRO PocketE IR camera -20 up to 350 °C 96 x 96 Pixel 25 Hz Built-in LED light, Wi-Fi
Datasheet 3304685 HIKMICRO PocketE IR camera -20 up to 350 °C 96 x 96 Pixel 25 Hz Built-in LED light, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3304685 HIKMICRO PocketE IR camera -20 up to 350 °C 96 x 96 Pixel 25 Hz Built-in LED light, Wi-Fi
Warranty Terms
Warranty Terms 3304685 HIKMICRO PocketE IR camera -20 up to 350 °C 96 x 96 Pixel 25 Hz Built-in LED light, Wi-Fi
Description
This text is machine translated.































