
Highlights & Details
Voltcraft WB-80 Thermal imaging camera
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 600 °C
- 32 x 32 Pixel Bolometer matrix
- Thermal sensitivity 254 mK
- Internal memory for over 100 records
- Combination of a visual camera and a thermal imaging camera
Technical specifications
- Type
WB-80
- Product type
IR camera
- Bolometer array
32 x 32 Pixel
- Interfaces
Micro USB
- Temperature reading range (max.)
600 °C
- Colour schemes
4
- Temperature reading range (min.)
-20 °C
- Optics
33° x 33°
- Frame rate
9 Hz
- Display resolution
240 x 320 Pixel
IP54
- Thermal sensitivity
254 mK
- Dim
(L x W x H) 84 x 58 x 175 mm
- Memory units
105
- Temperature resolution
0.1 °C
- Emission level (max.)
1.0
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Weight
212 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 600 °C
- Min. focusing distance
30 cm
- Width
58 mm
- Height
175 mm
- Length
84 mm
- Connection
USB
- Power supply (details)
3 x AAA, 4.5 V DC
- Features
Built-in digital camera
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362843 VOLTCRAFT WB-80 IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
Conformity certificate
Conformity certificate 2362843 VOLTCRAFT WB-80 IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
Warranty Terms
Warranty Terms 2362843 VOLTCRAFT WB-80 IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
Description
This text is machine translated.
Features
- 5.08 cm (2 inch) TFT LCD display
- Cold and hot spot tracking
- IP54
- Adjustable emissivity
- Data communication interface: USB
- Min/Max
- Fixed focal length
- Temperature compensation
- Best measuring distance: 30 cm
- 4 colour palettes: IRON Red, Color RGB, Grayscale (White heat), Grayscale (Black Heat)
Scope of delivery
- Thermal imager
- USB cable
- 3x AAA batteries
- Carry bag with strap
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 327.96*
What kind of Thermal Imaging Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































