
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Extra thin, waterproof Pt 1000 insertion probe, Ø 1.5mm, class A
- Extra thin insertion tip Ø 1.5 mm
- Sensor type Pt1000
- Light, handy grip with optimized ergonomics and flexible cable
- Water-tightness: can safely be submerged completely
- Short-term temperature resistance up to 250°C
Technical specifications
- Sensor: insertion probe Ø 1.5 mm, V4A tube
- Sensor: Pt1000 (2-wire)
- Accuracy: DIN class A
- Connection: BNC connector
- Measuring range: -70 ... +250 °C
- Probe handle: black silicone handle up to +250 °C
- Cable: 1 m silicone cable up to +230 °C continuous resistant, short-term +250 °C
- Response time T90: Water 0.4 m/s less than 1 s, air 2 m/s approx. 12 s
- Product type
Needle probe
- Sensor type
Pt1000
- Pick-up time (details)
1 s
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
250 °C
- Dim
(Ø x L) 1.5 mm x 170 mm
- Probe length
100 mm
Manufacturer's standards (no certificate)
- Weight
0.039 kg
- Cable length
1 m
- Temperature reading range
-70 up to 250 °C
- Temperature accuracy
0,15 °C
- Length
170 mm
- (Ø)
1.5 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720729 VOLTCRAFT TPT-205 Needle probe -70 up to 250 °C Sensor type Pt1000
Warranty Terms
Warranty Terms 1720729 VOLTCRAFT TPT-205 Needle probe -70 up to 250 °C Sensor type Pt1000
Description
This extra thin needle probe covers a large measuring range and and is thus ideal for various applications in research and industry to kitchen and household. With its slim sensor tube of 1.5mm is the sensor ideal for core temperature measurements of meat. Via the BNC connector is the sensor via the 1 m long cable connected to the measuring device. This is the highest flexibility is guaranteed. Accuracy class A guaranteed a special degree of precision.
This text is machine translated.
This text is machine translated.
Features
- 1.5 mm insertion tip
- 1 m highly flexible silicon cable.
- Black silicone handle
- BNC plug
Scope of delivery
- Sensor
- User manual






























