
Highlights & Details
Waterproof Pt 1000 immersion sensor, with 2 x banana plugs, Class B
- Sensor type Pt1000
- Light, handy grip with optimized ergonomics and flexible cable
- Water-tightness: can safely be submerged completely
- Short-term temperature resistance up to 250°C
Technical specifications
- Sensor: Immersion Probe Ø 3 mm, V4A tube
- Sensor: Pt1000 (2-wire),
- Accuracy: DIN class B
- Connection: 2 x banana plugs
- Measuring range: -70 ... +250 °C
- Probe handle: black silicone handle up to +250 °C
- Cable: 1 m silicone cable up to +230 °C continuous, +250 °C2H
- Response time T90: Water 0.4 m/s less than 2 s, air 2 m/s about 40 s
- Product type
Immersion probe
- Sensor type
Pt1000
- Pick-up time (details)
2 s
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
250 °C
- Dim
(Ø x L) 3 mm x 170 mm
- Probe length
100 mm
Manufacturer's standards (no certificate)
- Connector
4 mm connector
- Weight
0.039 kg
- Cable length
1 m
- Temperature reading range
-70 up to 250 °C
- Temperature accuracy
0,3 °C
- Length
170 mm
- (Ø)
3 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720734 VOLTCRAFT TPT-210 Immersion probe -70 up to 250 °C Sensor type Pt1000
Information
Information 1720734 VOLTCRAFT TPT-210 Immersion probe -70 up to 250 °C Sensor type Pt1000
Conformity certificate
Conformity certificate 1720734 VOLTCRAFT TPT-210 Immersion probe -70 up to 250 °C Sensor type Pt1000
Warranty Terms
Warranty Terms 1720734 VOLTCRAFT TPT-210 Immersion probe -70 up to 250 °C Sensor type Pt1000
Description
This text is machine translated.
Features
- 3 mm insertion tip
- Silicone handle and 1 m highly flexible silicon cable
- 2 x banana plugs
Scope of delivery
- Sensor
- User manual






























