
Highlights & Details
Waterproof Prazisions-Pt 1000-insertion probe, Class AA
- Sensor type Pt1000
- Light, handy grip with optimized ergonomics and flexible cable
- Water-tightness: can safely be submerged completely
- Short-term temperature resistance up to 250°C
Technical specifications
- Probe type: insertion probe Ø 3 mm, V4A tube
- Accuracy: DIN Class AA
- Connection: BNC connector
- Sensor: Pt1000 (2-wire)
- Measuring range: -70 ... +250 °C
- Probe handle: black silicone handle up to +250 °C
- Cable: 1 m silicone cable up to +230 °C continuous resistant, short-term +250 °C
- Response time T90: Water 0.4 m/s less than 2 s, air 2 m/s about 40 s
- Product type
Needle probe
- Sensor type
Pt1000
- Pick-up time (details)
2 s
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
250 °C
- Dim
(Ø x L) 3 mm x 170 mm
- Probe length
100 mm
Manufacturer's standards (no certificate)
- Weight
0.039 kg
- Cable length
1 m
- Temperature reading range
-70 up to 250 °C
- Temperature accuracy
0,1 °C
- Length
170 mm
- (Ø)
3 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720727 VOLTCRAFT TPT-203 Needle probe -70 up to 250 °C Sensor type Pt1000
Warranty Terms
Warranty Terms 1720727 VOLTCRAFT TPT-203 Needle probe -70 up to 250 °C Sensor type Pt1000
Description
This text is machine translated.
Features
- 3 mm insertion tip
- 1 m highly flexible silicon cable.
- Black silicone handle
- BNC plug
Scope of delivery
- Sensor
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 200.97*
What kind of Thermal Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































