
Highlights & Details
CM 1-4
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Rotating field direction test via green LEDs (right/left)
- Single-pole external conductor test (phase) via red LED
- Continuity test via buzzer and red LED
- Polarity check via +/- LED
- Voltage reading range DC (min.)
6 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
6 V
- V AC reading range (max.)
1000 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
1Ω - 50 kΩ
- Measurement type (details)
True RMS
- Power supply (details)
2x 1.5 V AAA batteries
- Height
50 mm
- Width
100 mm
- Length
150 cm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
CM 1-4
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
- Opening range of current clamps
16 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2236938 Benning CM 1-4 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Current measurement up to 200 A AC via open current measuring pliers
- LED-stage display: 12, 50, 120, 230, 400, 690, 1000 V
- rotating field direction test via green LEDs (right/left)
- single-pole external conductor test (phase) via red LED
- Continuity test via buzzer and red LED
- Polarity test via +/- LED
- One-hand operation for voltage measurement at sockets (19 mm)
- LED-point illumination
- Measured value memory (HOLD)
Scope of delivery
- Benning CM 1-4
- Safety test lead, red (1.4 m)
- Safety test lead, black (1.4 m)
- 1x Contact tip protection on black measuring line
- Attachment caps (CAT III/ IV) red/black for reducing the length of the uninsulated part of the contact tips
- Set 4 mm Ø Contact tip enlargement (CAT II)
- Belt holster
- 2x batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 348.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































