
Highlights & Details
Pocket Scale SJS-60008
- Weight range 200 g
- Readability 0.01 g
- Tare function
Technical specifications
- Weight range
200 g
- Product type
Pocket scales
- Readability
0.01 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
2x AAA battery
- Dim
(L x W x H) 92 x 52 x 19 mm
- Weight
74 g
- Weight resolution
0.01 g
- Weighing plate
Stainless steel
- Width
52 mm
- Height
19 mm
- Length
92 mm
- Reproducibility
1 g
- Type
SJS-60008
- Features
Calibratable
- Top plate (width)
57 mm
- Top plate (length)
45 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1283451 Basetech Pocket scales SJS-60008 Weight range 200 g Readability 0.01 g battery-powered Silver
User & Safety Instructions 1283451 Basetech Pocket scales SJS-60008 Weight range 200 g Readability 0.01 g battery-powered Silver
Conformity certificate
Conformity certificate 1283451 Basetech Pocket scales SJS-60008 Weight range 200 g Readability 0.01 g battery-powered Silver
Description
This text is machine translated.
Features
- Unit of measurement can be switched
- Backlit display
- Overweight alert
- Battery change display
- Calibration function.
Scope of delivery
- Lid tray.
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










