

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PES
15 kg
Precision scales
0.1 g
0.1 g
200 × 200 mm
15 kg
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 333 x 220 x 93 mm
4.4 kg
No
Stainless steel
220 mm
93 mm
333 mm
0.1 g
PES 15000-1M
Calibratable
Counting
200 mm
200 mm
yes
Datasheet 755979 Kern PES 15000-1M Precision scales Weight range 15 kg Readability 0.1 g via PSU Silver
User & Safety Instructions 755979 Kern PES 15000-1M Precision scales Weight range 15 kg Readability 0.1 g via PSU Silver
Information 755979 Kern PES 15000-1M Precision scales Weight range 15 kg Readability 0.1 g via PSU Silver
€ 1,928.99*
The necessary accessories are required to use the article as described.