
Highlights & Details
VOLTCRAFT MSK-125 Alligator clip short black CAT II 300V 10A
- CAT II 300 V
- 4 mm socket
- Alligator clips opening max. 18 mm
- Black
- Nominal current 10 A
Technical specifications
- Product type
Alligator clip
- Connection
4 mm jack connector
- Clamping range diameter mm
18 mm
- Max. clamping range
18 mm
- Factory colour
Black
- Nominal voltage
300 V
- Reading category
CAT II 300 V
- Jack diameter
4 mm
- Length
83 mm
- Tip material
SPCC
- Content
1 pc(s)
- Nominal current
10 A
- Width
12 mm
- Height
37 mm
- Temperature range
5 ~ 45 °C
- Type
MSK-125
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431127 VOLTCRAFT MSK-125 Alligator clip Short-term CAT II 300 V 10 A Black
User & Safety Instructions
User & Safety Instructions 3431127 VOLTCRAFT MSK-125 Alligator clip Short-term CAT II 300 V 10 A Black
Warranty Terms
Warranty Terms 3431127 VOLTCRAFT MSK-125 Alligator clip Short-term CAT II 300 V 10 A Black
























