
Highlights & Details
Test lead red with 0.7 mm test probe
- 30 V AC / 60 V DC, 10 A
- Cable material: silicone 18AWG
- Cable length: 1.5m
- Conductor size: 18 AWG Ø3.5mm
- Insulated material: ABS
- Ø0.7mm stainless steel pin
Technical specifications
- cable material: silicone 18AWG
- cable length: 1.5m
- conductor size: 18 AWG Ø3.5mm
- insulated material: ABS
- Ø0.7mm stainless steel pin
- color: red
- Product type
Test lead
- Type A
4 mm plug
- Type B
Pin
- Cable length
1.5 m
- Factory colour
Red
- Plug features
Angled
- Material
Silicone
- Cable cross section
3.5 mm²
- Nominal voltage
30 V AC
60 V DC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Stainless steel
- Type
MSL-520 rot
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3462534 VOLTCRAFT MSL-520 rot Test lead 4 mm plug Pin 1.5 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462534 VOLTCRAFT MSL-520 rot Test lead 4 mm plug Pin 1.5 m Red 1 pc(s)
Warranty Terms
Warranty Terms 3462534 VOLTCRAFT MSL-520 rot Test lead 4 mm plug Pin 1.5 m Red 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;White;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612703_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-0-75-m-white-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























