
Highlights & Details
Safety measuring leads for multimeter
- CAT II 1000 V
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.00 m
- Factory colour
Black
Red
- Plug features
Angled
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Reading category
CAT II 1000 V
- Width
45 mm
- Height
185 mm
- Type
125S_2606
- Length
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259565 Weidmüller 125S_2606 Safety test lead et Banana jack 4 mm Test probe 1.00 m Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 259565 Weidmüller 125S_2606 Safety test lead et Banana jack 4 mm Test probe 1.00 m Black, Red 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Test lead black
- Test lead red.
Frequently Bought Together
(*All information is plus legal VAT)€ 32.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;White;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612703_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-0-75-m-white-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















