
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
BNC test lead MSC-100 with alligator clips
- Can be loaded up to 30 V, 1 A
Technical specifications
- Factory colour
Black
Red
- Cable design
Round
- Cable length
114.00 cm
- Core layout
twisted
- Cable layout (details)
19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50
- Cable type
Feeder cable
- Jacket type
PVC
- Type A
BNC plug
- Type B
BNC plug
- Connector material
Aluminium
- Braid material
Copper
- Length
114 cm
- Flexibility
flexible
- Halogen-free
Yes
- Nominal current
1 A
- Nominal voltage
30 V DC/AC
- Colour-coded
No
- Shielded
Yes
- Shielding
Braid shielding
- Shielding specs
80 X 0.12 TC
- Max. temperature
70 °C
- Min. temperature
-15 °C
- Product type
BNC test lead
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1579023 VOLTCRAFT MSC-100 BNC test lead 114.00 cm Black, Red
Warranty Terms
Warranty Terms 1579023 VOLTCRAFT MSC-100 BNC test lead 114.00 cm Black, Red
Description
Perfect for connecting to all devices with BNC connectors. To be measured elements can easily and safely be contacted. So your hands remain free for other tasks.
This text is machine translated.
This text is machine translated.
Scope of delivery
- BNC test lead with alligator clip black
- BNC test lead with alligator clip red
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.28*






















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)















