• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi QL564P SII Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 56 0 - 4 A 112 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AimTTi 51170-1700 Laboratory power supply

  • No. of outputs 1 x
  • 0 - 56 / 0 - 4 A
  • 112 W

Technical specifications

Type

QL564P SII

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

112 W

Dim

(L x W x H) 290 x 140 x 160 mm

ISO standards

Weight

5.5 kg

Output voltage (max.)

56 V DC

Output voltage (min.)

0 V DC

Max. output current

4 A

Output current (min.)

0 A

Width

140 mm

Height

160 mm

Length

290 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454394 Aim TTi QL564P SII Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 56 0 - 4 A 112 W No. of outputs 1 x

What kind of Bench power supply units are you looking for?