• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi QL564TP SII Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 56 0 - 3 A 242 W No. of outputs 3 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-channel laboratory power supply AIM-TTi QL564TP, 0 to 25 V, 0 to 56 V, 1 to 6 V

  • No. of outputs 3 x
  • 0 - 56 / 0 - 3 A
  • 0 - 56 V DC / 0 - 3 A
  • 0 - 6 V DC / 0 - 3 A
  • 242 W

Technical specifications

Type

QL564TP SII

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

242 W

Dim

(L x W x H) 290 x 280 x 160 mm

ISO standards

Weight

10.6 kg

Output voltage (max.)

56 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

56 V DC

Output voltage 2 (min.)

0 V DC

Output voltage 3 (max.)

6 V DC

Output voltage 3 (min.)

0 V DC

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

3 A

Output current 3 (min.)

0 A

Width

280 mm

Height

160 mm

Length

290 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453490 Aim TTi QL564TP SII Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 56 0 - 3 A 242 W No. of outputs 3 x

Description

The linear regulated power supplies QL355 with single output offer outstanding performance including particularly high precision and fully digital control.

This text is machine translated.

Features

  • More than 100 W per main output
  • Multiple ranges for greater output current flexibility
  • Setting by entering numbers or using the rotary wheel
  • Several non-volatile setting memories
  • Selectable remote identification terminals
  • Compact modular design with a width suitable for table or rack

What kind of Bench power supply units are you looking for?