• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi QPX1200SP Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 60 0 - 50 A 1200

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aim-TTi QPX1200SP laboratory power supply unit. 0 to 60V / 0 to 50A. 1200W

  • No. of outputs 1 x
  • 0 - 60 / 0 - 50 A
  • 1200 W
  • GPIB, LAN, LXI, RS232, USB , Analogue

Technical specifications

Type

QPX1200SP

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

1200 W

Interfaces

GPIB

LAN

LXI

RS232

USB

Analogue

Dim

(L x W x H) 413 x 350 x 130 mm

SCS-accredited certification body

Weight

8.8 kg

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

50 A

Output current (min.)

0 A

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC

Width

350 mm

Height

130 mm

Length

413 mm

Max. temperature

+40 °C

Min. temperature

+5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470965 Aim TTi QPX1200SP Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 60 0 - 50 A 1200

Description

For use in the workplace or system with connection strips on the front and back. The PowerFlex design offers voltage and current combinations between 60 V/20 A and 20 V/50 A. The mixed mode control with linear output stage enables low output noise. The SP version includes USB. RS232. GPIB and LAN (Ethernet) with LXI support.

This text is machine translated.

Features

  • The PowerFlex design offers variable voltage/current combinations
  • Up to 60 V and up to 50 A within the envelope power
  • Setting by entering numbers or using the rotary wheel
  • High setting resolution 1 mV
  • 3U cabinet for desktop or rack mounting. Front and rear terminals
  • Analogueue remote control interface
  • Complete range of digital interfaces: RS232. USB. LXI compliant LAN and GPIB (QPX1200SP only)

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?