• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi QPX750SP Bench PSU (adjustable voltage) Calibrated to (ISO standards) 80 (max.) 50 A (max.) 750 W LAN, LXI, USB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

750W DC laboratory Power supply ISO

  • No. of outputs 1 x
  • 80 (max.) / 50 A (max.)
  • 750 W
  • LAN, LXI, USB , GPIB
  • Autoranger, programmable, remote controlled

Technical specifications

Type

QPX750SP

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

750 W

Technology

SMPSU

Interfaces

LAN

LXI

USB

GPIB

Features

Autoranger

programmable

remote controlled

Dim

(L x W x H) 413 x 320 x 130 mm

ISO standards

Input voltage

110 V AC

240 V AC

Connections

4 mm safety and binding post

Output

USB

GPIB

Output voltage (max.)

80 V

Max. output current

50 A

Load balance

0.01 %

Width

320 mm

Height

130 mm

Length

413 mm

Residual ripple

3 mVrms

Max. temperature

40 °C

Min. temperature

5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742554 Aim TTi QPX750SP Bench PSU (adjustable voltage) Calibrated to (ISO standards) 80 (max.) 50 A (max.) 750 W LAN, LXI, USB

Description

Wideberge Powerflex+ Betrieb

This text is machine translated.

Features

  • Logging and sequencing test bridge software-provided.

What kind of Bench power supply units are you looking for?