1/2
QPX750SP
Bench PSU (adjustable voltage)
1 x
750 W
SMPSU
LAN
LXI
USB
GPIB
Autoranger
(L x W x H) 413 x 320 x 130 mm
ISO standards
110 V AC
240 V AC
4 mm safety and binding post
LAN
80 V
50 A
0.01 %
320 mm
130 mm
413 mm
40 °C
5 °C
User & Safety Instructions 2742972 Aim TTi QPX750SP Bench PSU (adjustable voltage) Calibrated to (ISO standards) 80 (max.) 50 A (max.) 750 W LAN, LXI, USB