
Highlights & Details
Frequency counter TF930
- Frequency, Period, pulse width, pulse duty factor, frequency ratio and event counting modes
- High performance, temperature-compensated time window
- Reciprocal measurement technology offers superior resolution
- High input sensitivity over the entire frequency range
Technical specifications
- Input A
0.001 Hz - 125 MHz
- Product type
Cycle counter
- Input B
80 MHz - 3000 MHz
- Interfaces
USB
Manufacturer's standards (no certificate)
- Dim
(W x H) 81 mm x 178 mm
- Weight
1729 g
- Display type
LCD display
- Max. frequency
3 GHz
- Min. frequency
0.001 Hz
- Frequency range
0.001 Hz - 3 GHz
- Functions
Frequency
Cycle length
Pulse width
Frequency response ratio
- Width
81 mm
- Height
178 mm
- Power supply (LOV)
mains-powered
battery-powered
Documents & Downloads
Datasheet
Datasheet 1926930 Aim TTi TF930 Cycle counter 0.001 Hz - 3 GHz
User & Safety Instructions
User & Safety Instructions 1926930 Aim TTi TF930 Cycle counter 0.001 Hz - 3 GHz
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 605.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










