
Highlights & Details
Frequency counter TF930
- Frequency, Period, pulse width, pulse duty factor, frequency ratio and event counting modes
- High performance, temperature-compensated time window
- Reciprocal measurement technology offers superior resolution
- High input sensitivity over the entire frequency range
Technical specifications
- Input A
0.001 Hz - 125 MHz
- Product type
Cycle counter
- Input B
80 MHz - 3000 MHz
- Interfaces
USB
DAkkS standards
- Dim
(W x H) 81 mm x 178 mm
- Weight
1729 g
- Display type
LCD display
- Max. frequency
3 GHz
- Min. frequency
0.001 Hz
- Frequency range
0.001 Hz - 3 GHz
- Functions
Frequency
Cycle length
Pulse width
Frequency response ratio
- Calibration service
Calibration according to VDI/VDE/DGQ/DKD guideline 2622 sheet 7
- Width
81 mm
- Height
178 mm
- Power supply (LOV)
mains-powered
battery-powered
Documents & Downloads
Datasheet
Datasheet 2256781 Aim TTi TF930 Cycle counter Calibrated to (DAkkS standards) 0.001 Hz - 3 GHz
User & Safety Instructions
User & Safety Instructions 2256781 Aim TTi TF930 Cycle counter Calibrated to (DAkkS standards) 0.001 Hz - 3 GHz
Information
Information 2256781 Aim TTi TF930 Cycle counter Calibrated to (DAkkS standards) 0.001 Hz - 3 GHz
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







