• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6157 AE Airband scanner antenna Lambda type 1/4

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scanner telescopic antenna

  • 66 cm
  • 9 Elements

Technical specifications

  • Gain 2.15 dB
Product type

Airband scanner antenna

Connector

BNC

Lambda type

1/4

Frequency range

25 - 1300 MHz

Mounting type

Assembly

Length

66 cm

Weight

40 g

Dim

(closed/pulled out)

Dim. (add. text)

closed/pulled out

Frequency range

25 - 1300 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 251089 Albrecht 6157 AE Airband scanner antenna Lambda type 1/4

Conformity certificate

Conformity certificate 251089 Albrecht 6157 AE Airband scanner antenna Lambda type 1/4

Warranty Terms

Warranty Terms 251089 Albrecht 6157 AE Airband scanner antenna Lambda type 1/4

Description

AE Handscan telescopic scanner antenna with very good reception properties. You can use this antenna for the frequency range between 25 and 1300 MHz. Transmission in 2 m/70 cm amateur radio band is also possible.

This text is machine translated.

Features

  • 9 elements
  • BNC connections

Scope of delivery

  • Antenna
  • User manual.

More interesting products

(*All information is plus legal VAT)