• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6725 Gamma II F CB mobile antenna Lambda type 1/4

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gamma II F CB mobile antenna

  • Fibreglass whip
  • SWR preset

Technical specifications

  • Impedance 50 Ώ
Product type

CB mobile antenna

Connector

DV

Lambda type

1/4

Frequency range

26 - 28 MHz

500 W

Cable length

4.00 m

Mounting type

DV mount

Length

950 mm

Weight

390 g

Version

Connection cable

Connection

DV base

Material (details)

Fibre glass

Connection

DV base

Fitting type (details)

13 mm holes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 930340 Albrecht 6725 Gamma II F CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 930340 Albrecht 6725 Gamma II F CB mobile antenna Lambda type 1/4

Description

CB mobile antenna gamma II F in fiberglass construction. Maximum power in continuous operation: 100 W. Short-term maximum peak power: 500 W. With PL-connector

Features

  • Fibreglass whip
  • Lambda 1/4
  • 120 channels

Scope of delivery

  • Antenna with DV base and 3m connecting cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)