• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 63570 Hurricane 27 CB station aerial Lambda type 1/4

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hurricane 27 CB station antenna

  • PVC emitter

Technical specifications

Product type

CB station aerial

Connector

PL

Lambda type

1/4

Frequency range

27 MHz

500 W

Mounting type

Permanent fixing

Length

100 cm

Connection

Inc. mounting materials

Material (details)

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 260193 Albrecht 63570 Hurricane 27 CB station aerial Lambda type 1/4

Warranty Terms

Warranty Terms 260193 Albrecht 63570 Hurricane 27 CB station aerial Lambda type 1/4

Description

Because of its small dimensions, it can be mounted almost anywhere, e.g. on the attic, balcony, etc. SWR adjustment is not necessary, the cable length should correspond to the instructions.

This text is machine translated.

Features

  • PVC emitter

Scope of delivery

  • Antenna including clamp base.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)