
Number
Highlights & Details
UNITRONIC® Coaxial-, RGB-cable
- Industry-compatible
- RG 213/U
Technical specifications
- Product type
Coax
- Cable type
RG213 U
- Impedance
50 Ω
- Shield rating greater than
60 dB
- Cable features
Braided shield
rigid core
UV-resistant
Heat-resistant
- Factory colour
Black
- Outside Ø
10.30 mm
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
6
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
2170005/1
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
RG-213 U
- Max. length sold by the metre
500 m
- Range of uses
For wireless and computer systems
- Cable type
Coax RG 213U
- Type
RG 213/U
- Temperature range
-40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 600854 LAPP 2170005/1 Coax Outside diameter: 10.30 mm RG213 U 50 Ω 60 dB Black Sold per metre
User & Safety Instructions
User & Safety Instructions 600854 LAPP 2170005/1 Coax Outside diameter: 10.30 mm RG213 U 50 Ω 60 dB Black Sold per metre
Information
Information 600854 LAPP 2170005/1 Coax Outside diameter: 10.30 mm RG213 U 50 Ω 60 dB Black Sold per metre
Conformity certificate
Conformity certificate 600854 LAPP 2170005/1 Coax Outside diameter: 10.30 mm RG213 U 50 Ω 60 dB Black Sold per metre




