
Number
Highlights & Details
RG-coaxial cable, packed
- Flexible inner conductor
- 25 metre
- This text is machine translated.
Technical specifications
- Design: Coaxial cable RG58-design with 75 Ω impedance
- Product type
Coax
- Cable type
RG58
- Impedance
75 Ω
- Shield rating greater than
52 dB
- Cable features
Braided shield
flexible core
- Core Ø
0.8 mm
- Factory colour
Black
- Outside Ø
5 mm
- Content
25 m
- Attenuation
Each 100 m at 20 °C: 50 MHz: 6.1 dB · 100 MHz: 17 dB · 200 MHz: 23.5 dB · 400 MHz: 35 dB · 800 MHz: 49.5 dB · 1000 MHz: 58 dB · 1800 MHz: 71.5 dB · 2150 MHz: 87 dB · 2400 MHz: 95.5 dB
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Capacity per metre
48 pF
- Manufacturer part #
1572737
- Insulation material
PVC
- Type
SH1998C225b
Documents & Downloads
Datasheet
Datasheet 1572737 TRU COMPONENTS 1572737 Coax Outside diameter: 5 mm RG58 75 Ω 52 dB Black 25 m
User & Safety Instructions
User & Safety Instructions 1572737 TRU COMPONENTS 1572737 Coax Outside diameter: 5 mm RG58 75 Ω 52 dB Black 25 m
Conformity certificate
Conformity certificate 1572737 TRU COMPONENTS 1572737 Coax Outside diameter: 5 mm RG58 75 Ω 52 dB Black 25 m
Description
This text is machine translated.
Scope of delivery
- Coil (25 m).
