
SSB Electronic 6085 Coax Outside diameter: 10.20 mm Ecoflex 10 50 Ω 90 dB Black Sold per metre
Number
Ecoflex® 10 coaxial cable
Highlights & Details
- UV resistant
Technical specifications
- Conductor resistance external conductor / internal conductor: 8.4 Ω/km / 3.3 Ω/km
- Product type
Coax
- Cable type
Ecoflex 10
- Impedance
50 Ω
- Shield rating greater than
90 dB
- Cable features
double shielding
Braided shield
Metal foil shield
flexible core
UV-resistant
- Factory colour
Black
- Outside Ø
10.20 mm
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
4
- Attenuation
Each 100 m at 20 °C: 100 MHz: 4 dB/ 1000 MHz: 14.2 dB/ 2400 MHz: 23.6 dB
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Capacity per metre
78 pF
- Manufacturer part #
6085
- Insulation material
PVC
- Type
Ecoflex 10
- Max. length sold by the metre
505 m
- Range of uses
Wireless technology
- Outside Ø
10.2 mm
- Frequency range
- 6 GHz
- Cable type
Coax
- Nominal voltage (details)
Max. 1 k V
- Bend radius
40 mm
- Dielectric
PE, low-cross Compound
Documents & Downloads
Datasheet
Datasheet 604979 SSB Electronic 6085 Coax Outside diameter: 10.20 mm Ecoflex 10 50 Ω 90 dB Black Sold per metre
Datasheet 604979 SSB Electronic 6085 Coax Outside diameter: 10.20 mm Ecoflex 10 50 Ω 90 dB Black Sold per metre
User & Safety Instructions
User & Safety Instructions 604979 SSB Electronic 6085 Coax Outside diameter: 10.20 mm Ecoflex 10 50 Ω 90 dB Black Sold per metre





