There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Coax
RG178 B/U
50 Ω
Braided shield
flexible core
UV-resistant
Heat-resistant
Brown
Transparent
1.80 mm
Sold per metre
6
No
Yes
No
2170002
Fluorinated ethylene propylene
-40 °C
+80 °C
-40 °C
+80 °C
RG-178 B/U
500 m
For wireless and computer systems
Coaxial-, RGB-cable
-40 - +80 °C
Datasheet 607348 LAPP 2170002 Coax Outside diameter: 1.80 mm RG178 B/U 50 Ω Brown, Transparent Sold per metre
User & Safety Instructions 607348 LAPP 2170002 Coax Outside diameter: 1.80 mm RG178 B/U 50 Ω Brown, Transparent Sold per metre
Information 607348 LAPP 2170002 Coax Outside diameter: 1.80 mm RG178 B/U 50 Ω Brown, Transparent Sold per metre