
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Coax
75 Ω
120 dB
double shielding
Braided shield
Metal foil shield
rigid core
1 mm
White
6.90 mm
Sold per metre
No
Yes
No
AC 100-1
PVC
EN 50117-2-4:2008-08
INTSA0210
Koax
500 m
PE
7 mm
Datasheet 605745 Interkabel AC 100-1 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White Sold per metre
User & Safety Instructions 605745 Interkabel AC 100-1 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White Sold per metre