
Number
Highlights & Details
Precision video cable 75Ω 1694A
- Digital TV/HDTV
- approx. 30% lower attenuation
- 120 dB
Technical specifications
- Max. recp. distance: 494 m PAL
- 415 m SDI
- 113 m HDTV
- Product type
Coax
- Cable type
RG6 /U
- Impedance
75 Ω
- Cable features
double shielding
Braided shield
Metal foil shield
rigid core
- Factory colour
Black
- Outside Ø
6.90 mm
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
1694A-SW
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+75 °C
- Type
RG-6/U
- Dielectric
HDPE
- Max. length sold by the metre
305 m
- Insulation
FHDPE
- Material (details)
Insulation: FHDPE
- Range of uses
Digital TV / HDTV
High density
- Cable type
RG 6/U
- Type
1694A
- Cross section
1 mm
- Layout
1.0/4.6 mm.
- Bend radius
10 x external dia.
- Temperature range
-30 to +75 °C
- Dielectric
HDPE
Documents & Downloads
Datasheet
Datasheet 601593 Belden 1694A-SW Coax Outside diameter: 6.90 mm RG6 /U 75 Ω Black Sold per metre
User & Safety Instructions
User & Safety Instructions 601593 Belden 1694A-SW Coax Outside diameter: 6.90 mm RG6 /U 75 Ω Black Sold per metre
Description
Duofoil® This Attenuation is composed of a laminated tape (Film / film / foil) and an outer braid.


