

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Coax
AIRCELL 7
50 Ω
83 dB
double shielding
Braided shield
Metal foil shield
flexible core
Black
7.30 mm
Sold per metre
4
Each 100 m at 20 °C:100 MHz: 6.6 dB/ 145 MHz: 7.9 dB/ 432 MHz: 14.1 dB/ 500 MHz: 15.5 dB/ 1000 MHz: 22.5 dB/ 1296 MHz: 26.1 dB/ 1800 MHz: 31.9 dB/ 2000 MHz: 33.8 dB/ 2320 MHz: 37.9 dB/ 3000 MHz: 43.8 dB
No
Yes
No
74 pF
999H000034
PVC
-30 °C
+80 °C
-30 °C
+80 °C
Aircell 7
505 m
PVC type TM2: 7.3 ±0.2 mm
Insulation: PVC Type TM2: 7.3 ±0.2 mm
Wireless technology
Coax
25 mm
-30 - +80 °C
5 ±0.1 mm
Datasheet 251275 SSB Electronic 999H000034 Coax Outside diameter: 7.30 mm AIRCELL 7 50 Ω 83 dB Black Sold per metre
User & Safety Instructions 251275 SSB Electronic 999H000034 Coax Outside diameter: 7.30 mm AIRCELL 7 50 Ω 83 dB Black Sold per metre