• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0401235 0401235 BNC connector Plug, straight 50 Ω 1 pc(s)

Cable category
Aircell 7
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0401235 0401235 BNC connector Plug, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

Aircell 7

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

7.30 mm

Manufacturer part #

0401235

Insulation material

PTFE

Contact material

Brass nickel plated

Material (details)

Brass, nickel plated

RoHS-compliant

Yes

Type

0401235

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 251305 BKL Electronic 0401235 0401235 BNC connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 251305 BKL Electronic 0401235 0401235 BNC connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.77€ 115.77*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)