• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMA-JC-RG174-2 1372246 SMA connector Plug, straight 50 Ω 1 pc(s)

Cable category
RG 174
Product type
SMA connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.59
-12 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 174

Product type

SMA connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

1.6 mm

Manufacturer part #

1372246

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

SMA-JC-RG174-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1568740 TRU COMPONENTS SMA-JC-RG174-2 1372246 SMA connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.54€ 61.24*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)