• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMA-KE3 5972640 SMA connector Socket, vertical vertical 50 Ω 1 pc(s)

Image similar
Product type
SMA connector
Connector type
Socket, vertical vertical
Impedance
50 Ω
Connection
Print
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

656 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

Our service for you

Technical specifications

Product type

SMA connector

Connector type

Socket, vertical vertical

Impedance

50 Ω

Connection

Print

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

5972640

Industrial packaging

No

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Type

SMA-KE3

Documents & Downloads

Datasheet

Datasheet 1493160 TRU COMPONENTS SMA-KE3 5972640 SMA connector Socket, vertical vertical 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1493160 TRU COMPONENTS SMA-KE3 5972640 SMA connector Socket, vertical vertical 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.28*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)