• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9990288 BNC connector Plug, straight 1 pc(s)

1/4
Product type
BNC connector
Connector type
Plug, straight
Connection
Screws
Content
1 pc(s)
Case material
Zinc
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.

Technical specifications

Product type

BNC connector

Connector type

Plug, straight

Connection

Screws

Content

1 pc(s)

Case material

Zinc

Manufacturer part #

TC-9990288

Contact material

Steel

Type

TC-9990288

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497572 TRU COMPONENTS TC-9990288 BNC connector Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497572 TRU COMPONENTS TC-9990288 BNC connector Plug, straight 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)