• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10101508 BNC connector Plug, straight 50 Ω 1 pc(s)

1/4
Cable category
RG 174
Product type
BNC connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1020 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC connector

  • TÜV/GS tested
  • High quality, scratch-resistant lacquering
  • Easy mounting

Technical specifications

Cable category

RG 174

Product type

BNC connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

3.20 mm

Max. frequency

4 GHz

Case material

Brass nickel plated

Manufacturer part #

TC-10101508

Insulation material

PTFE

Type

TC-10101508

Seal type

Bayonet

Type A

BNC connector

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2525377 TRU COMPONENTS TC-10101508 BNC connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2525377 TRU COMPONENTS TC-10101508 BNC connector Plug, straight 50 Ω 1 pc(s)

Description

Universal fitting for most LCD and plasma TVs.

Features

  • Tilt angle +/- 15%
  • Distance from wall 76 mm.

Scope of delivery

  • Spacers for screen with convex backs, screw set for fixing the screen to the wall mount.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.50€ 61.50*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)