• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93038c7 1386725 SMA connector Plug, straight 50 Ω 1 pc(s)

Cable category
RG 174 U, RG 316 U, RG 188 U, EF 316
Product type
SMA connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 174 U, RG 316 U, RG 188 U, EF 316

Product type

SMA connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

1.7 mm

Manufacturer part #

1386725

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

93038c7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1569002 TRU COMPONENTS 93038c7 1386725 SMA connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.57*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)