• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol SMA1111A2-3GT50G-5-50 SMA1111A2-3GT50G-5-50 SMA connector Plug, straight 50 Ω 1 pc(s)

Cable category
RG 174
Product type
SMA connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amphenol SMA1111A2-3GT50G-5-50 SMA1111A2-3GT50G-5-50 SMA connector Plug, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.

Technical specifications

Cable category

RG 174

Product type

SMA connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

18 GHz

Manufacturer part #

SMA1111A2-3GT50G-5-50

Insulation material

PTFE

Material (details)

Gold-plated brass

Type

SMA1111A2-3GT50G-5-50

Type

Connector

Frequency range

18 GHz

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 742505 Amphenol SMA1111A2-3GT50G-5-50 SMA1111A2-3GT50G-5-50 SMA connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742505 Amphenol SMA1111A2-3GT50G-5-50 SMA1111A2-3GT50G-5-50 SMA connector Plug, straight 50 Ω 1 pc(s)

Description

SMA-Plug connector in Industrial Quality made of passivated stainless steel. \Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated. Insulator made of PTFE. Impedace 50 Ω. Frequency range upto 18 GHz.Contact resistance 2 mΩ. Insulation resistance 5000 MΩ.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.44*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)