• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol SMA6411A3-3GT50G-1-50 SMA6411A3-3GT50G-1-50 SMA connector Socket, straight 50 Ω 1 pc(s)

Cable category
RG 58
Product type
SMA connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.

Technical specifications

Cable category

RG 58

Product type

SMA connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

18 GHz

Manufacturer part #

SMA6411A3-3GT50G-1-50

Insulation material

PTFE

Material (details)

Gold-plated brass

RoHS-compliant
Type

SMA6411A3-3GT50G-1-50

Type

Socket

Frequency range

18 GHz

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 742701 Amphenol SMA6411A3-3GT50G-1-50 SMA6411A3-3GT50G-1-50 SMA connector Socket, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742701 Amphenol SMA6411A3-3GT50G-1-50 SMA6411A3-3GT50G-1-50 SMA connector Socket, straight 50 Ω 1 pc(s)

Description

SMA - Plug connector binder in Industrial quality of passivated stainless Steel. Contacts: Plug: Brass gold-plated -Socket: Beryllium Copper gold-plated. Insulator made of PTFE. Impedance 50 Ω. Frequency range to 18 GHz. Contact resistance is 2 mΩ. Insulation Resistance 5000 MΩ.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.