
Number
Neutrik NBLC75BVZ17 NBLC75BVZ17 BNC connector Plug, straight 75 Ω 1 pc(s)
Highlights & Details
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
Belden 7731A
Draka 1.6/7.3AF
RG 11
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
10.40 mm
- Manufacturer part #
NBLC75BVZ17
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBLC75BVZ17
- Seal type
Bayonet
- Type
RearTwist® Large
- Cable type
RG 11-/Video cable
- Type
NBLC 75 BVZ 17
- Frequency
0 - 3 GHz
- Connection
Crimp
- Cable diameter (details)
> 8 mm
- Voltage
500 V/AC, rms.
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 746699 Neutrik NBLC75BVZ17 NBLC75BVZ17 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746699 Neutrik NBLC75BVZ17 NBLC75BVZ17 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 746699 Neutrik NBLC75BVZ17 NBLC75BVZ17 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746699 Neutrik NBLC75BVZ17 NBLC75BVZ17 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746699 Neutrik NBLC75BVZ17 NBLC75BVZ17 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
Like all Neutrik BNCs it offers excellent reflections and is therefore best suited for HDTV applicaitons.
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.
Suitable for cable: Belden 7731A.










