• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland T638.05 Funk 130 CB mobile antenna Lambda type 1/4

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Funk 130 mobile CB antenna

  • SWR setting via length change
  • Stainless steel whip
  • Incl. 4 m connection cable.
  • This text is machine translated.

Technical specifications

  • >1.2 SWR in the center of the belt
Product type

CB mobile antenna

Connector

DV

Lambda type

1/4

Frequency range

26 - 28 MHz

operating voltage 250 W

Cable length

4.00 m

Mounting type

DV mount

Length

130 cm

Base diameter

1.2 cm

Connection

DV base

Material (details)

Stainless steel

Connection

DV base

Fitting type (details)

12 mm holes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 202843 Midland T638.05 Funk 130 CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 202843 Midland T638.05 Funk 130 CB mobile antenna Lambda type 1/4

Description

Features

  • Stainless steel whip

Scope of delivery

  • Antenna with DV base and 4m connecting cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)