• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 740900 UHF connector Plug, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 59
Product type
UHF connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Screws
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UHF connector, PL 259

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 59

Product type

UHF connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Screws

Content

1 pc(s)

Cable Ø

6 mm

Manufacturer part #

740900

Insulation material

Delrin, PTFE, DAP

Material (details)

Brass, nickel plated

RoHS-compliant

Yes

Type

740900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566176 TRU COMPONENTS 740900 UHF connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.78*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)