• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 67181 Super70 Blue Line CB mobile antenna Lambda type 1/4

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

CB mobile antenna Super 70 Blue Line

  • SWR preset and adjustable
  • This text is machine translated.

Technical specifications

Product type

CB mobile antenna

Connector

DV

Lambda type

1/4

Frequency range

27 - 28 MHz

15/ 150 W

Cable length

4 m

Mounting type

DV mount

Length

70 cm

Base diameter

1.25 cm

Material (details)

Sheet metal, copper, plastic, stainless steel

Documents & Downloads

Datasheet

Datasheet 759923 Albrecht 67181 Super70 Blue Line CB mobile antenna Lambda type 1/4

User & Safety Instructions

User & Safety Instructions 759923 Albrecht 67181 Super70 Blue Line CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 759923 Albrecht 67181 Super70 Blue Line CB mobile antenna Lambda type 1/4

Description

Scope of delivery

  • Antenna
  • DV base
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)