• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6348 GPA 27 CB station aerial Lambda type 1/2

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GPA 27 CB station antenna

  • Aluminium whip
  • SWR Telescope pre-marked
  • 3 radial á 90 cm
  • Frequency range 26 - 28 MHz
  • Impedance: 50 ohm
  • Gain 2.15 dBi
  • Inclusive mounting kit.

Technical specifications

  • SWR default setting
  • SWR min 1 : 1.5
  • Impedance: 50 ohm
  • Mast mounting up to Ø 40 mm
Product type

CB station aerial

Connector

PL

Lambda type

1/2

Frequency range

26 - 28 MHz

150 W

Mounting type

Permanent fixing

Length

615 cm

Connection

Inc. mounting materials

Material (details)

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 930337 Albrecht 6348 GPA 27 CB station aerial Lambda type 1/2

Warranty Terms

Warranty Terms 930337 Albrecht 6348 GPA 27 CB station aerial Lambda type 1/2

Description

High-quality Lambda 1/2 CB-station antenna made of corrosion-resistant aluminum for enhancing the performance and stability.
The SWR cannot be adjusted.
The antenna has a total height of approximately 6.15m and is supplied with a mounting kit. The antenna also has 3 radial with a length of 90 cm each.

This text is machine translated.

Features

  • Aluminium whip

Scope of delivery

  • Antenna including mounting set.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)