• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6351 GL-27 CB mobile antenna Lambda type 1/4

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CB mobile antenna GL-27

  • No earth connection is required
  • SWR pre-set
  • Inclusive of 4 m cable

Technical specifications

Product type

CB mobile antenna

Connector

DV

Lambda type

1/4

Frequency range

27 MHz

50 W

Cable length

4.00 m

Mounting type

Mirror holder

Length

114 cm

Material (details)

Stainless steel and glass fiber

Documents & Downloads

Datasheet

Datasheet 759926 Albrecht 6351 GL-27 CB mobile antenna Lambda type 1/4

User & Safety Instructions

User & Safety Instructions 759926 Albrecht 6351 GL-27 CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 759926 Albrecht 6351 GL-27 CB mobile antenna Lambda type 1/4

Description

CB mobile antenna designed for trucks, campers or caravans. No earth connection is required, making it ideal for fiber glass and plastic surfaces.

This text is machine translated.

Scope of delivery

  • Antenna
  • Clamp base
  • 4 m cable RG58 white
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)