• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6577 Hyflex CL 27 BNC CB antenna Lambda type 1/4

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht Hyflex CL 27 BNC

  • Very good transmission/reception properties
  • Highly flexible BNC fiberglass antenna

Technical specifications

  • Suitable for Alan 42, Albrecht AE2980 and AE 2990
Product type

CB antenna

Connector

BNC

Lambda type

1/4

Frequency range

27 MHz

50 W

Cable length

0 m

Mounting type

Assembly

Length

54 cm

Weight

0.06

Material (details)

Fibreglass

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 655562 Albrecht 6577 Hyflex CL 27 BNC CB antenna Lambda type 1/4

Warranty Terms

Warranty Terms 655562 Albrecht 6577 Hyflex CL 27 BNC CB antenna Lambda type 1/4

Description

Highly flexible BNC fiber glass antenna for CB handheld radio devices, such as AE 220, AE 2380, AE2980 and ALAN 42. Very good transmission/reception properties.

This text is machine translated.

Scope of delivery

  • Antenna
  • Mounting accessories.

More interesting products

(*All information is plus legal VAT)