• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht 6161 Sky Band SE 900 Airband scanner station aerial

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Antenna Sky Band SE900 with mast mounting kit

  • Wide-band receiver antenna
  • High quality stainless steel whip
  • For mounting on masts up to 35 mm diameter

Technical specifications

  • Frequency range: 25 - 1300 MHz
  • Frequency range: 70 - 500 MHz
Product type

Airband scanner station aerial

Connector

PL

Frequency range

25 - 1300 MHz

200 W

Mounting type

Permanent fixing

Base diameter

3.2 cm

Material (details)

Stainless steel (stainless steel)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1505782 Albrecht 6161 Sky Band SE 900 Airband scanner station aerial

User & Safety Instructions

User & Safety Instructions 1505782 Albrecht 6161 Sky Band SE 900 Airband scanner station aerial

Warranty Terms

Warranty Terms 1505782 Albrecht 6161 Sky Band SE 900 Airband scanner station aerial

Description

Sky Band SE900 - The Discone-Scannerantenne, which functions both as a wide-band receiver antenna, as well as the transmission antenna on amateur radio frequencies can be used.

This text is machine translated.

Scope of delivery

  • Antenna with mast mounting kit.

More interesting products

(*All information is plus legal VAT)